Cap Aluminum Lytic 6200uF 300V 20% (76.2 X 92.075mm) Screw Terminal 0.026 Ohm 8870mA 2000h 105°C
Panasonic EEGB2U622HHW technical specifications.
| Capacitance | 6200uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| DC Rated Voltage | 300VDC |
| ESR | 0.026Ohm |
| Ripple Current | 8870mA |
| Leakage Current | 4091.45@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2U622HHW to view detailed technical specifications.
No datasheet is available for this part.