This Panasonic EEGB2V472GLP capacitor features a capacitance of 4700uF and a working voltage of 350VDC with a tolerance of 20%. It has a low ESR of 0.031 and can handle a high ripple current of 7110. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
Panasonic EEGB2V472GLP technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.031Ohm |
| Ripple Current | 7110mA |
| Leakage Current | 3847.73@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 117.475mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2V472GLP to view detailed technical specifications.
No datasheet is available for this part.