This Panasonic EEGB2V472GLQ is a 4700uF aluminum electrolytic capacitor rated for 350VDC with a tolerance of 20%. It features a standard ESR type and a screw terminal termination style. The capacitor is designed for stud mount applications and has a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
Panasonic EEGB2V472GLQ technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.031Ohm |
| Ripple Current | 7110mA |
| Leakage Current | 3847.73@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 117.475mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2V472GLQ to view detailed technical specifications.
No datasheet is available for this part.