Cap Aluminum Lytic 82000uF 10V 20% (50.8 X 47.63mm) Screw Terminal 0.018 Ohm 9100mA 2000h 105°C Bulk
Panasonic EEGBA1A823FBL technical specifications.
| Capacitance | 82000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.018Ohm |
| Ripple Current | 9100mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1A823FBL to view detailed technical specifications.
No datasheet is available for this part.