This Panasonic aluminum cylindrical can electrolytic capacitor features a capacitance of 82000uF, a voltage rating of 10VDC, and a tolerance of 20%. It has a DC rated voltage of 10V and an equivalent series resistance (ESR) of 0.018. The capacitor is designed for stud mount applications with screw terminal connections. It operates within a temperature range of -40°C to 105°C.
Panasonic EEGBA1A823FBQ technical specifications.
| Capacitance | 82000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.018Ohm |
| Ripple Current | 9100mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1A823FBQ to view detailed technical specifications.
No datasheet is available for this part.