The Panasonic EEGBA1E473CHN is a 47000uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR and a maximum operating temperature of 105°C. The capacitor is designed for stud mount applications with a screw terminal termination style. It has a cylindrical can construction and a size of 34.925 X 92.075. The capacitor is rated for a lifetime of 2000 hours and has a ripple current of 8410.
Panasonic EEGBA1E473CHN technical specifications.
| Capacitance | 47000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0167Ohm |
| Ripple Current | 8410mA |
| Lifetime | 2000h |
| Size | 34.925 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.