This Panasonic aluminum electrolytic capacitor has a capacitance of 47,000uF, a DC rated voltage of 25VDC, and a tolerance of 20%. It features a standard ESR type and a termination style of screw terminal. The capacitor is constructed with an aluminum cylindrical can and has a size of 50.8 X 47.63. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours.
Panasonic EEGBA1E473FBL technical specifications.
| Capacitance | 47000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0167Ohm |
| Ripple Current | 8960mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1E473FBL to view detailed technical specifications.
No datasheet is available for this part.