This Panasonic EEGBA1H223FBR capacitor features a capacitance of 22000uF, a DC rated voltage of 50VDC, and a tolerance of 20%. It has a ripple current of 8270 and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It can operate between -40°C and 105°C and is mounted using a stud mount with screw terminal termination.
Panasonic EEGBA1H223FBR technical specifications.
| Capacitance | 22000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0201Ohm |
| Ripple Current | 8270mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1H223FBR to view detailed technical specifications.
No datasheet is available for this part.