Cap Aluminum Lytic 3300uF 80V 20% (34.93 X 41.28mm) Screw Terminal 0.1116 Ohm 3370mA 2000h 105°C Bulk
Panasonic EEGBA1K332CAQ technical specifications.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.1116Ohm |
| Ripple Current | 3370mA |
| Lifetime | 2000h |
| Size | 34.93 X 41.28mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1K332CAQ to view detailed technical specifications.
No datasheet is available for this part.