This Panasonic aluminum electrolytic capacitor features a capacitance of 8200uF and a voltage rating of 80VDC with a tolerance of 20%. It has a DC rated voltage of 80V and an equivalent series resistance (ESR) of 0.0449. The capacitor is designed for use in applications where high ripple current is present, with a rating of 6920. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal. The operating temperature range is from -40 to 105 degrees Celsius.
Panasonic EEGBA1K822FBM technical specifications.
| Capacitance | 8200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0449Ohm |
| Ripple Current | 6920mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1K822FBM to view detailed technical specifications.
No datasheet is available for this part.