Cap Aluminum Lytic 33000uF 35V 20% (50.8 X 47.63mm) Screw Terminal 0.0197 Ohm 8760mA 2000h 105°C Bulk
Panasonic EEGBA1V333FBR technical specifications.
| Capacitance | 33000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0197Ohm |
| Ripple Current | 8760mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1V333FBR to view detailed technical specifications.
No datasheet is available for this part.