This Panasonic aluminum electrolytic capacitor features a capacitance of 5600uF and a voltage rating of 100VDC with a tolerance of 20%. It has a DC rated voltage of 100V and an equivalent series resistance (ESR) of 0.0526. The capacitor is designed for stud mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a standard ESR type. The operating temperature range is from -40°C to 105°C.
Panasonic EEGBA2A562FBR technical specifications.
| Capacitance | 5600uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0526Ohm |
| Ripple Current | 5240mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2A562FBR to view detailed technical specifications.
No datasheet is available for this part.