This Panasonic EEGBA2D222CHQ capacitor features a capacitance of 2200uF, a voltage rating of 200VDC, and a tolerance of 20%. It has a DC rated voltage of 200V and an equivalent series resistance (ESR) of 0.067. The capacitor is designed for stud mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a standard ESR type. The operating temperature range is from -40°C to 105°C.
Panasonic EEGBA2D222CHQ technical specifications.
| Capacitance | 2200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.067Ohm |
| Ripple Current | 3130mA |
| Lifetime | 2000h |
| Size | 34.925 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2D222CHQ to view detailed technical specifications.
No datasheet is available for this part.