Cap Aluminum Lytic 2200uF 200V 20% (50.8 X 47.63mm) Screw Terminal 0.067 Ohm 3330mA 2000h 105°C Bulk
Panasonic EEGBA2D222FBN technical specifications.
| Capacitance | 2200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.067Ohm |
| Ripple Current | 3330mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2D222FBN to view detailed technical specifications.
No datasheet is available for this part.