This Panasonic EEGBA2D222FBR capacitor features a capacitance of 2200uF with a voltage rating of 200VDC and a tolerance of 20%. It is designed for stud mount applications and has a standard ESR type. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and features screw terminal termination.
Panasonic EEGBA2D222FBR technical specifications.
| Capacitance | 2200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.067Ohm |
| Ripple Current | 3330mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2D222FBR to view detailed technical specifications.
No datasheet is available for this part.