This is a 250VDC aluminum electrolytic capacitor with a capacitance of 15000uF and a tolerance of 20%. It has a standard ESR of 0.011 and a ripple current of 15270. The capacitor is constructed with an aluminum cylindrical can and has a size of 76.2 X 142.88. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic EEGBA2E153HPE technical specifications.
| Capacitance | 15000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.011Ohm |
| Ripple Current | 15270mA |
| Lifetime | 2000h |
| Size | 76.2 X 142.88mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2E153HPE to view detailed technical specifications.
No datasheet is available for this part.