This Panasonic EEGBA2E153HPV is a 250VDC aluminum electrolytic capacitor with a capacitance of 15000uF and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for stud mount applications and has a cylindrical can construction with screw terminal termination. It is rated for a minimum operating temperature of -40°C and has a lifetime of 2000 hours.
Panasonic EEGBA2E153HPV technical specifications.
| Capacitance | 15000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.011Ohm |
| Ripple Current | 15270mA |
| Lifetime | 2000h |
| Size | 76.2 X 142.88mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2E153HPV to view detailed technical specifications.
No datasheet is available for this part.