This Panasonic EEGBA2E153HPY capacitor features a capacitance of 15000uF and a voltage rating of 250VDC with 20% tolerance. It has a DC rated voltage of 250V and an equivalent series resistance (ESR) of 0.011. The capacitor is designed for use in applications where high ripple current is present, with a rating of 15270. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The operating temperature range is from -40°C to 105°C.
Panasonic EEGBA2E153HPY technical specifications.
| Capacitance | 15000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.011Ohm |
| Ripple Current | 15270mA |
| Lifetime | 2000h |
| Size | 76.2 X 142.88mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2E153HPY to view detailed technical specifications.
No datasheet is available for this part.