The EEGBA2G472GPE is a 4700uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction. The capacitor is designed for operation between -40°C and 105°C and has a lifetime of 2000 hours. It is available in a screw terminal package with a size of 63.5 x 142.88mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.031Ohm |
| Ripple Current | 7790mA |
| Lifetime | 2000h |
| Size | 63.5 X 142.88mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |