This Panasonic electrolytic capacitor features a capacitance of 4700uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and an ESR of 0.031. The capacitor is designed for a lifetime of 2000 hours and has a maximum operating temperature of 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.031Ohm |
| Ripple Current | 7790mA |
| Lifetime | 2000h |
| Size | 63.5 X 142.88mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |