This Panasonic EEGBA2V821FBM capacitor features 820uF of capacitance at 350VDC with a 20% tolerance. It has a DC rated voltage of 350V and an equivalent series resistance of 0.18. The device is designed for use in applications with high ripple current, up to 2100, and is rated for 2000 hours of lifetime. It measures 50.8 X 47.63 in size and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic EEGBA2V821FBM technical specifications.
| Capacitance | 820uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.18Ohm |
| Ripple Current | 2100mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2V821FBM to view detailed technical specifications.
No datasheet is available for this part.