This Panasonic aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an ESR of 0.314. The capacitor is designed for a lifetime of 2000 hours and has a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal.
Panasonic EEGBA2W471FBE technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.314Ohm |
| Ripple Current | 1670mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2W471FBE to view detailed technical specifications.
No datasheet is available for this part.