This Panasonic EEGTA2G682GF capacitor features a capacitance of 6800uF and a working voltage of 400VDC with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for clamp mount applications and has a minimum operating temperature of -25 degrees Celsius.
Panasonic EEGTA2G682GF technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 23900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 64 X 192mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 28.6mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGTA2G682GF to view detailed technical specifications.
No datasheet is available for this part.