The EEGXB2G222GF from Panasonic is a 2200uF aluminum electrolytic capacitor rated for 400VDC with 20% tolerance. It features a low ESR type and a clamp mount termination style. The capacitor is designed to operate within a temperature range of -25°C to 105°C. With a lifetime of 5000 hours, this capacitor is suitable for various applications requiring high capacitance and reliability.
Panasonic EEGXB2G222GF technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 11600mA |
| Lifetime | 5000h |
| Size | 90 X 64mm |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGXB2G222GF to view detailed technical specifications.
No datasheet is available for this part.