
This 2.33uF aluminum electrolytic capacitor features a polarized design with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 8.3mm in width and 10.2mm in height, with a length of 10mm. The capacitor is rated for a DC voltage of 33V.
Panasonic EEHZA1J330P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 10 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 33 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.