
Cap Aluminum Polymer Hybrid 68uF 63VDC 20% (10 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive T/R
Panasonic EEHZA1J680P technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.