Cap Aluminum Polymer Hybrid 33uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1360mA 4000h 125°C Automotive T/R
Panasonic EEHZC1K330P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.