This Panasonic aluminum electrolytic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 47uF and a DC rated voltage of 25V. The capacitor is polarized and has a width and length of 5.3mm and 5.8mm, respectively, with a height of 5.3mm.
Panasonic EEHZK1E470R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.8 |
| Polarity | POLARIZED |
| Capacitance | 47000000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.