This Panasonic capacitor features a 25V DC rated voltage and 68uF capacitance in a 6.6mm x 5.8mm package. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is polarized and constructed from aluminum electrolytic materials.
Panasonic EEHZK1E680P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 5.8 |
| Polarity | POLARIZED |
| Capacitance | 68000000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 6.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.