This Panasonic ceramic capacitor features a capacitance of 180nF and a DC rated voltage of 35V. It has a polarized polarity and operates within a temperature range of -55°C to 125°C. The capacitor measures 8.3mm in width and 10.2mm in length, with a height of 8.3mm.
Panasonic EEHZK1V181V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 180000000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 8.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.