
Aluminum electrolytic capacitor, 1mF capacitance, 200V DC rated voltage, 20% tolerance. Features 149mR ESR at 120Hz, 2.84A ripple current, and 3000-hour life at 105°C. Radial package with 35mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-ED2D102EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2D102EA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 149mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.149R |
| Ripple Current | 2.84A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D102EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
