
Aluminum electrolytic capacitor with 1200µF capacitance and 200V DC rated voltage. Features 20% tolerance, 124mΩ ESR at 120Hz, and 3.13A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 35x35mm with a 35mm height. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-ED2D122EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2D122EA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 124mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.124R |
| Ripple Current | 3.13A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D122EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
