
Radial aluminum electrolytic capacitor with 1800µF capacitance and 200V DC rated voltage. Features 83mΩ ESR at 120Hz, 3.84A ripple current, and a 3000-hour life at 105°C. Through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. Dimensions are 35mm diameter and 45mm height.
Sign in to ask questions about the Panasonic EET-ED2D182EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2D182EA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 83mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.083R |
| Ripple Current | 3.84A |
| Ripple Current (AC) | 3.84A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D182EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.