Radial aluminum electrolytic capacitor, 270µF capacitance, 200V DC rated voltage, with 20% tolerance. Features 553mΩ ESR at 120Hz, 1.42A ripple current, and a maximum operating temperature of 105°C. Dimensions include a 22mm diameter, 25mm height, and 10mm lead pitch. Designed for through-hole mounting with a 3000-hour life expectancy at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EET-ED2D271BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2D271BA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 553mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.553R |
| Ripple Current | 1.42A |
| Ripple Current (AC) | 1.42A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D271BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
