
Aluminum electrolytic capacitor, 330µF capacitance, 200V DC rated voltage, and 20% tolerance. Features 452mΩ ESR at 120Hz and a ripple current rating of 1.56A. Designed for through-hole mounting with a 10mm lead pitch and 22mm diameter. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions.
Sign in to ask questions about the Panasonic EET-ED2D331BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2D331BA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 452mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.56A |
| Ripple Current (AC) | 1.56A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D331BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
