Radial aluminum electrolytic capacitor with 560µF capacitance and 200V DC rated voltage. Features 20% tolerance, 266mΩ ESR at 120Hz, and a ripple current rating of 2.14A. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions. Dimensions are 22mm diameter and 40mm height, with a 10mm lead pitch. Through-hole mounting and bulk packaging.
Panasonic EET-ED2D561BA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 266mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.266R |
| Ripple Current | 2.14A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.