
Aluminum electrolytic capacitor, 560µF capacitance, 200V DC rated voltage, 20% tolerance. Features 266mΩ ESR at 120Hz, 2.14A ripple current, and 3000-hour life at 105°C. Radial package with 25mm diameter, 30mm height, 10mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Operates from -40°C to 105°C.
Panasonic EET-ED2D561CA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 266mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.266R |
| Ripple Current | 2.14A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.