Radial aluminum electrolytic capacitor with 560µF capacitance and 200V DC rated voltage. Features 20% tolerance, 266mΩ ESR at 120Hz, and 2.14A ripple current capability. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions. Through-hole mounting with a 10mm lead pitch, 30mm diameter, and 25mm height. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-ED2D561DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2D561DA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 266mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.266R |
| Ripple Current | 2.14A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D561DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.