820µF radial aluminum electrolytic capacitor, 200V DC rated voltage, 20% tolerance. Features 182mΩ ESR at 120Hz, 2.63A ripple current, and a dissipation factor of 15%. Operates from -40°C to 105°C with a 3000-hour life rating. Through-hole mounting with a 10mm lead pitch, housed in a 30x30mm radial package. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-ED2D821DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2D821DA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 182mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.182R |
| Ripple Current | 2.63A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D821DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.