Radial aluminum electrolytic capacitor with 1000µF capacitance and 250V DC voltage rating. Features 149mΩ ESR at 120Hz, 2.84A ripple current, and a dissipation factor of 15%. Designed for general purpose applications with a 3000-hour life at 105°C, operating from -40°C to 105°C. Through-hole mounting with a 10mm lead pitch, measuring 35mm in diameter and 40mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 149mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.149R |
| Ripple Current | 2.84A |
| Ripple Current (AC) | 2.84A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
