Aluminum electrolytic capacitor with 220µF capacitance and 250V DC rated voltage. Features a 22mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. Offers a 3000-hour lifetime at 105°C, with a dissipation factor of 15% and ESR of 678mΩ. Rated for 1.28A ripple current at 120Hz, with a snap-in termination.
Sign in to ask questions about the Panasonic EET-ED2E221BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2E221BA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 678mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.28A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2E221BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.