
390µF, 250V DC aluminum electrolytic capacitor with a 25mm diameter and 30mm height. Features a 10mm lead pitch, 0.8mm lead diameter, and a 3000-hour lifetime at 105°C. Offers 20% capacitance tolerance, 383mΩ ESR at 120Hz, and 1.71A ripple current. Through-hole mounting with snap-in termination. RoHS compliant.
Panasonic EET-ED2E391CA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 383mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2E391CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
