Aluminum electrolytic capacitor with 470µF capacitance and 250V DC rated voltage. Features 317mΩ ESR at 120Hz, 1.85A ripple current capability, and a 3000-hour life at 105°C. Radial package measures 25mm diameter by 35mm height with a 10mm lead pitch and snap-in termination. Designed for through-hole mounting, this component offers 20% capacitance tolerance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic EET-ED2E471CA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 317mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.317R |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
