Aluminum electrolytic capacitor, 560µF capacitance, 250V DC rated voltage, 20% tolerance. Features 266mΩ ESR at 120Hz, 2.14A ripple current, and a maximum operating temperature of 105°C. Radial package with 30mm diameter and 30mm height, 10mm lead pitch, suitable for through-hole mounting. 3000-hour life at rated conditions, RoHS compliant.
Panasonic EET-ED2E561DA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 266mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.266R |
| Ripple Current | 2.14A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.