
680µF, 250V radial aluminum electrolytic capacitor with 20% tolerance. Features 219mΩ ESR at 120Hz, 2.42A ripple current capability, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 10mm lead pitch, this component offers a 3000-hour lifespan and operates from -40°C to 105°C. Dimensions are 25mm diameter by 45mm height.
Panasonic EET-ED2E681CA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 219mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.219R |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.