
Aluminum electrolytic capacitor with 680µF capacitance and 250V DC rating. Features 219mΩ ESR at 120Hz, 2.42A ripple current, and 20% tolerance. Operates from -40°C to 105°C with a 3000-hour life expectancy. Radial package measures 35mm diameter by 30mm height with a 10mm lead pitch, suitable for through-hole mounting.
Panasonic EET-ED2E681EA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 219mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.219R |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
