
This aluminum electrolytic capacitor features a capacitance of 680uF with a tolerance of 20% and a DC rated voltage of 250V. It has a diameter of 25mm and a height of 45mm, making it suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Panasonic EET-ED2E681JA technical specifications.
| Capacitance | 680uF |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 219mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.