
Snap-in aluminum electrolytic capacitor with 820µF capacitance and 250V DC voltage rating. Features a 20% tolerance, 182mΩ ESR, and a ripple current of 2.63A. Designed for through-hole mounting with a 10mm lead pitch, this radial component has a diameter of 30mm and a height of 40mm. Operates across a temperature range of -40°C to 105°C with a rated life of 3000 hours.
Panasonic EET-ED2E821DA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 182mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.182R |
| Ripple Current | 2.63A |
| Ripple Current (AC) | 2.63A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.