
Radial aluminum electrolytic capacitor with 820µF capacitance and 250V DC rated voltage. Features 20% tolerance, 182mΩ ESR at 120Hz, and a ripple current rating of 2.63A. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions. Dimensions are 35mm diameter and 35mm height, with a 10mm lead pitch. Through-hole mounting with snap-in termination.
Panasonic EET-ED2E821EA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 182mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.182R |
| Ripple Current | 2.63A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
