
This aluminum electrolytic capacitor has a capacitance of 180uF and a voltage rating of 400V. It operates within a temperature range of -25°C to 105°C and is designed for through hole mounting. The capacitor is RoHS compliant and has a dissipation factor of 15%. It is available in a radial package with a diameter of 22mm and a height of 45mm.
Panasonic EET-ED2G181BA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.737R |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2G181BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.